
Phoenix Contact 1652295 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | PA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Unshielded |
| Weight | 0.215171oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
