Phoenix Contact 1652431 technical specifications.
| Flammability Rating | UL94 HB |
| Gender | Female to Female |
| Ratings | IP54, Water Resistant |
| Series | HEAVYCON® |
| Weight | 2.165821oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.