Phoenix Contact 1652473 technical specifications.
| Flammability Rating | UL94 HB |
| Gender | Female to Female |
| Package Quantity | 1 |
| Ratings | IP54, Water Resistant |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.