Phoenix Contact 1652606 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.12487oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.