Phoenix Contact 1652619 technical specifications.
| Gender | Female |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.843048oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.