Phoenix Contact 1652648 technical specifications.
| Color | Clear |
| Packaging | Bulk |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Weight | 0.641986oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.