Phoenix Contact 1652677 technical specifications.
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Male |
| Gender Type B | Male |
| Housing Color | Yellow |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Plating | Chromate |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 2 |
| Voltage Rating | 125V |
| Weight | 0.385192oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.