Phoenix Contact 1652680 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Voltage Rating | 125V |
| Weight | 0.646219oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.