Phoenix Contact 1652732 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Unshielded |
| Weight | 0.498068oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.