Phoenix Contact 1652787 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | DeviceNet |
| Termination | Solder |
| Weight | 0.299829oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.