
Phoenix Contact 1652855 technical specifications.
| Color | Black |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PLUSCON VS |
| Shielding | Unshielded |
| Weight | 0.466675oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.