Phoenix Contact 1652868 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide |
| Number of Ports | 1 |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | PLUSCON VS |
| Weight | 0.206705oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1652868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.