Phoenix Contact 1652871 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 5 |
| Series | PLUSCON VS |
| Weight | 0.134394oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.