Phoenix Contact 1652910 technical specifications.
| Mount | Board, Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.663503oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.