Phoenix Contact 1652978 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode/Multimode |
| Mount | Free Hanging |
| Number of Channels | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| Weight | 0.335103oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.