Phoenix Contact 1652994 technical specifications.
| Color | Grey |
| Mount | Panel |
| Package Quantity | 1 |
| Weight | 1.391lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.