Phoenix Contact 1653016 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | PLUSCON VS |
| Weight | 1.714315oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.