Phoenix Contact 1653029 technical specifications.
| Color | White |
| Mount | Surface Mount |
| Series | PLUSCON VS |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.