Phoenix Contact 1653074 technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DeviceNet |
| Weight | 1.213424oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.