Eight-position, single-row, female modular connector with right-angle orientation and solder termination. Features a shielded, through-hole mount design with a copper alloy contact material plated in gold. Rated for 1A current and IP20 protection, operating between -25°C and 80°C. This lead-free, RoHS compliant component is UL94 V-0 flammability rated.
Phoenix Contact 1653087 technical specifications.
| Approvals | EAC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 21mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.8mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 0.243038oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.