
Shielded, vertical-mount RJ45 connector with 8 positions and 1 port, designed for Cat 6 performance. Features gold-plated copper alloy contacts and solder termination for reliable connections. Operating temperature range of -25°C to 80°C, with a current rating of 1A. This lead-free, RoHS-compliant component meets UL94 V-0 flammability standards and carries EAC approval.
Phoenix Contact 1653090 technical specifications.
| Approvals | EAC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.5mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 0.242332oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
