Phoenix Contact 1653139 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Series | PLUSCON VS |
| Termination | Press-Fit |
| Weight | 0.177428oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.