Phoenix Contact 1653155 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.6mm |
| Exterior Housing Material | ABS |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Interior Housing Material | ABS |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | Through Hole |
| Weight | 0.311822oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.