Phoenix Contact 1653207 technical specifications.
| Color | Blue |
| Gender | Male |
| Mount | Standard |
| Number of Conductors | 8 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 10.035442oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1653207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.