Phoenix Contact 1653757 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.144271oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.