Phoenix Contact 1653838 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Board, Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Ratings | IP67, IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | IDC |
| Weight | 0.595072oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.