Phoenix Contact 1653854 technical specifications.
| Color | Black, Silver |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 0.507945oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.