Phoenix Contact 1653906 technical specifications.
| Color | Blue |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 5inch |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 13.040784oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.