
Phoenix Contact 1653919 technical specifications.
| Approvals | EAC |
| Color | Blue |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 7inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 5.85195oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
