Phoenix Contact 1654222 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 8inch |
| RoHS Compliant | Yes |
| Weight | 2.059999oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.