Phoenix Contact 1654293 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 14.398831oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.