Phoenix Contact 1654374 technical specifications.
| Package/Case | 125 |
| Length | 1m |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.256459oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.