Phoenix Contact 1654390 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connectors Color | White |
| Length | 16.4foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 3.552088oz |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.22inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.