
Phoenix Contact 1654879 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Fiber Cladding Diameter | 2500um |
| Fiber Core Diameter | 1000um |
| Height | 11mm |
| Housing Color | Black |
| Length | 84.3mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| Weight | 0.574966oz |
| Width | 16.5mm |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.