
Phoenix Contact 1654918 technical specifications.
| Package/Case | 200 |
| Color | Orange |
| Jacket Material | PUR |
| Length | 10m |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.