Phoenix Contact 1654989 technical specifications.
| Package/Case | 200 |
| Color | Orange |
| Connectors Color | Black, Red |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.