Phoenix Contact 1655124 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.156969oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.