Phoenix Contact 1655153 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.538986oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.