Phoenix Contact 1655250 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Non-Insulated |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Voltage Rating | 60V |
| Weight | 0.286777oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.