Phoenix Contact 1655263 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VS |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.