Phoenix Contact 1655412 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.575671oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.