Phoenix Contact 1655470 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VS |
| Termination | Screw |
| Weight | 4.409lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.