Phoenix Contact 1655519 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Coax Pin, Socket Center, Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VS |
| Termination | Solder |
| Weight | 0.144623oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.