Phoenix Contact 1655535 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Coax Pin, Socket Center |
| Current Rating | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VS |
| Termination | Solder |
| Weight | 0.068079oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.