Phoenix Contact 1655580 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Coax Socket, Pin Center |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VS |
| Termination | Solder |
| Weight | 0.08501oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.