Phoenix Contact 1655658 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 9 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PLUSCON |
| Shell Material | ABS |
| Shell Size | E |
| Shielding | Shielded |
| Weight | 0.564383oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1655658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.