
Shielded, straight female backshell for 9-position connectors. Features an ABS shell material with a bare metallic silver finish and UL94 V-0 flammability rating. Designed for round wire/cable with a diameter of 8.5mm and gauge of 15.5AWG. Includes copper contacts with tin plating and nylon insulation. Rated for 300V AC.
Phoenix Contact 1655661 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | ABS |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Metal |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | PLUSCON |
| Shell Material | Plastic |
| Shell Size | E |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 0.43387oz |
| Wire/Cable Diameter | 8.5mm |
| Wire/Cable Gauge | 15.5AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1655661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.