Phoenix Contact 1655687 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Plating | Metal |
| RoHS Compliant | No |
| Series | PLUSCON VS |
| Shell Material | ABS |
| Shell Size | A |
| Shielding | Shielded |
| Weight | 0.476198oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1655687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.