Phoenix Contact 1655755 technical specifications.
| Color | Blue |
| Connector Type A | USB |
| Gender | Female to Female |
| Length | 7inch |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 5.573286oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.