
Phoenix Contact 1655797 technical specifications.
| Color | Blue |
| Connector Type A | USB |
| Gender | Male |
| Length | 5inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 12oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1655797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.